제품 기술 사양
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Power
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
22
Maximum Voltage Rating
14VDC
Packaging
Reel
Product Weight (g)
0.387
Product Length (mm)
19.85
Product Depth (mm)
5
Tradename
MX150™
Wire Size (AWG)
18-20
Mounting
Cable Mount