제품 기술 사양
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Type
RTD
Number of Terminals
2
Thermal Coefficient Range
>= -3.5
Thermal Coefficient
3850ppm/K
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
110
Application
Data Logging
Body Material
Polymer
Product Length (mm)
6
Product Height (mm)
30
Construction
Wire
Mounting
Cable Mount