Switch Push Button
31-451.036
Switch Push Button N.O. DPST Square Button 0.1A 42VAC 42VDC Momentary Panel Mount
EAOμ ν κΈ°μ μ¬μ
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
Automotive
Unknown
PPAP
Unknown
Switch Function
Momentary
Pole Throw Configuration
DPST
Actuator Style
Square Button
Switch Configuration
N.O.
Bushing Type
Threaded
Maximum Current Rating (A)
0.1@42VAC 42VDC
Dielectric Strength
2500VAC
Maximum Contact Resistance (mOhm)
<=50
Mechanical Life (Cycles)
5000000
Mounting
Panel Mount
Number of Terminals
6
IP Rating
IP40
Housing Material
Polysulfone
Body Orientation
Straight
Minimum Operating Temperature (Β°C)
-25
Maximum Operating Temperature (Β°C)
55
Product Weight (g)
7
Product Length (mm)
18
Product Depth (mm)
18
Product Height (mm)
46.5