Switch Push Button
31-421.036
Switch Push Button N.O. DPST Rectangular Button 0.1A 42VAC 42VDC Momentary Panel Mount
EAO제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
LTB
Automotive
Unknown
PPAP
Unknown
Switch Function
Momentary
Pole Throw Configuration
DPST
Actuator Style
Rectangular Button
Switch Configuration
N.O.
Bushing Type
Threaded
Maximum Current Rating (A)
0.1@42VAC 42VDC
Dielectric Strength
2500VAC
Maximum Contact Resistance (mOhm)
<=50
Mechanical Life (Cycles)
5000000
Number of Rows
2
Row Spacing (mm)
7.62
Mounting
Panel Mount
Number of Terminals
6
Terminal Pitch (mm)
2.54
IP Rating
IP40
Housing Material
Polysulfone
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Product Weight (g)
7
Product Length (mm)
24
Product Depth (mm)
18
Product Height (mm)
46.5