Connector Accessories
3061525
Connector Accessories Shield Connection Clamp Straight Polyamide Black
PHOENIX CONTACT제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Type
Shield Connection Clamp
Body Orientation
Straight
Material
Polyamide
Color
Black
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Weight (g)
9.58
Product Length (mm)
10.01
Product Depth (mm)
16
Product Height (mm)
9.48

