Connector Headers and PCB Receptacles
30.472
Conn Unshrouded Header HDR 2 POS 5mm Solder RA Thru-Hole
Altech Corporationμ ν κΈ°μ μ¬μ
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Right Angle
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Product Length (mm)
10
Product Depth (mm)
11.8
Product Height (mm)
2.8
Tail Length (mm)
6
Mounting
Through Hole