μƒˆλ‘œμš΄ arrow.com을 μ΄μš©ν•˜κ³  κ³„μ‹­λ‹ˆλ‹€. μ–Έμ œλ“ μ§€ κΈ°μ‘΄ μ‚¬μ΄νŠΈλ‘œ λŒμ•„κ°ˆ 수 μžˆμŠ΅λ‹ˆλ‹€.  κΈ°μ‘΄ μ‚¬μ΄νŠΈλ‘œ λŒμ•„κ°€κΈ°

Arrow Electronic Components Online
3-6609951-3|TE|limage
3-6609951-3|TE|simage
Power Entry Modules

3-6609951-3

Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 3A Fuse/Switch/Voltage Selector ST 1 Port

TE Connectivity
λ°μ΄ν„°μ‹œνŠΈ 

μ œν’ˆ 기술 사양
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Filter Type
    EMI Filtered
  • Gender
    M
  • Number of Contacts
    3
  • Number of Ports
    1
  • Termination Method
    Solder Lug
  • Body Orientation
    Straight
  • Type
    IEC
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating (VAC)
    (115|230)VAC
  • Operating Frequency (Hz)
    30K to 30000K
  • Additional Hardware
    Fuse/Switch/Voltage Selector
  • Fuse
    Single
  • Switch
    2 Pole
  • Product Length (mm)
    58.67
  • Product Height (mm)
    31.49
  • Mounting
    Snap-In

λ¬Έμ„œ 및 자료

λ°μ΄ν„°μ‹œνŠΈ
λ””μžμΈ λ¦¬μ†ŒμŠ€