2V7002WT1G|ONSEMI|simage
2V7002WT1G|ONSEMI|limage
MOSFET

2V7002WT1G

Trans MOSFET N-CH 60V 0.31A 3-Pin SC-70 T/R Automotive AEC-Q101

onsemi
데이터시트 

제품 기술 사양
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    0.31
  • Maximum Drain-Source Resistance (mOhm)
    1600@10V
  • Typical Gate Charge @ Vgs (nC)
    0.7@4.5V
  • Typical Input Capacitance @ Vds (pF)
    24.5@20V
  • Maximum Power Dissipation (mW)
    280
  • Typical Fall Time (ns)
    29
  • Typical Rise Time (ns)
    9
  • Typical Turn-Off Delay Time (ns)
    55.8
  • Typical Turn-On Delay Time (ns)
    12.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85 mm
  • Package Width
    1.24 mm
  • Package Length
    2 mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    3
  • Lead Shape
    Gull-wing

문서 및 자료

데이터시트
디자인 리소스