제품 기술 사양
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Small Signal
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
70
Maximum Collector-Emitter Voltage (V)
60
Maximum Base-Emitter Voltage (V)
5
Maximum Base-Emitter Saturation Voltage (V)
1.2@50mA@500mA
Maximum Collector-Emitter Saturation Voltage (V)
0.75@50mA@500mA
Maximum DC Collector Current (A)
0.75
Maximum Collector Cut-Off Current (nA)
100
Minimum DC Current Gain
100@2mA@2V|25@500mA@2V
Maximum Power Dissipation (mW)
625
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
5.33(Max)
Package Width
4.19(Max)
Package Length
5.21(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92-18R
Pin Count
3