Resistor Fixed Single-Through Hole
25J470
Res Wirewound 470 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Ohmite제품 기술 사양
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
470
Tolerance
5%
Maximum Voltage Rating (V)
330
Power Rating (W)
5
Technology
Wirewound
Temperature Coefficient (ppm/°C)
±30
Temperature Range @ Derated Power (°C)
25 to 350
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Vitreous Enamel
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Diameter (mm)
7
Product Length (mm)
25.4
Lead Diameter (mm)
0.81
Lead Length (mm)
38.1
Mounting
Through Hole

