์ƒˆ๋กœ์šด arrow.com์„ ์ด์šฉํ•˜๊ณ  ๊ณ„์‹ญ๋‹ˆ๋‹ค. ์–ธ์ œ๋“ ์ง€ ๊ธฐ์กด ์‚ฌ์ดํŠธ๋กœ ๋Œ์•„๊ฐˆ ์ˆ˜ ์žˆ์Šต๋‹ˆ๋‹ค.  ๊ธฐ์กด ์‚ฌ์ดํŠธ๋กœ ๋Œ์•„๊ฐ€๊ธฐ

Arrow Electronic Components Online
2271876-1|TE|simage
2271876-1|TE|originalImage
Connector Contact

2271876-1

Receptacle Contact, Gold, 26-24 AWG Wire Size

TE Connectivity

์ œํ’ˆ ๊ธฐ์ˆ  ์‚ฌ์–‘
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Gender
    SKT
  • Minimum Operating Temperature (ยฐC)
    -40
  • Maximum Operating Temperature (ยฐC)
    105
  • Wire Size (AWG)
    24-26
  • Mounting
    Cable Mount

๋ฌธ์„œ ๋ฐ ์ž๋ฃŒ

๋ฐ์ดํ„ฐ์‹œํŠธ
๋””์ž์ธ ๋ฆฌ์†Œ์Šค