커넥터 터미널 블록
2271559-1
Conn Terminal Block F 2 POS 6.15mm Spring Clamp DIN Rail 30A/Contact
TE Connectivity제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
2
Terminal Pitch (mm)
6.15
Number of Rows
1
Number of Circuits
1
Termination Method
Spring Clamp
Maximum Current Rating (A)
30/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
2000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
56.1
Product Depth (mm)
6.15
Product Height (mm)
35.4
Housing Color
Gray
Mounting
DIN Rail

