์ ํ ๊ธฐ์ ์ฌ์
์ ๋ฝ ์ฐํฉ RoHS ๋ช ๋ น์ด
Compliant
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ
EAR99
์นํ๊ฒฝ ๋ฌด์ฐ
Active
SVHC
Yes
Automotive
No
PPAP
No
Number of Contacts
288
Terminal Pitch (mm)
0.85
Termination Method
Solder
Maximum Current Rating (A)
0.75/Contact
Maximum Voltage Rating
29VAC|29VDC
Minimum Operating Temperature (ยฐC)
-55
Maximum Operating Temperature (ยฐC)
260
Mating Cycle (Cycles)
25
Product Weight (g)
6.697
Tradename
DDR4 DIMM
Housing Color
Black
Mounting
Surface Mount