제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.30.80.00
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±20%
Maximum Impulse Sparkover Voltage @ 100V/s (V)
925
Maximum DC Holdover Voltage (V)
135
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
1250
Typical DC Sparkover Voltage @ 100V/s (V)
600
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
20
Typical AC Discharge Current @ 1s @ <= 10Times (A)
20
Minimum Insulation Resistance @ 100V (GOhm)
10
Maximum Capacitance @ 1MHz (pF)
2
Typical Impulse Life @ 10/1000us (Times)
400
Number of Electrodes
3
Termination Style
Radial
Terminal Pitch (mm)
4.4
Number of Terminals
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Lead Diameter (mm)
1
Product Length (mm)
13
Product Depth (mm)
7.9
Product Height (mm)
10.9
Failsafe Protection
No
Wire Form
Shaped
Mounting
Through Hole

