커넥터 터미널 블록
20020008-D041B01LF
Conn Terminal Block F 4 POS 3.81mm Screw ST Cable Mount 8A/Contact Box
Amphenol Communications Solutions제품 기술 사양
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
4
Terminal Pitch (mm)
3.81
Number of Rows
1
Number of Circuits
4
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
8/Contact
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Packaging
Box
Product Length (mm)
15.24
Product Depth (mm)
10.4
Product Height (mm)
19.1
Housing Color
Green
Mounting
Cable Mount

