Connector Discrete Wire Housing
2-1375820-8
Conn Housing RCP 28 POS 2.54mm Crimp ST Cable Mount White Package
TE Connectivity제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
28
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Package
Product Length (mm)
71.63
Product Depth (mm)
6.6
Product Height (mm)
12.95
Mounting
Cable Mount