μƒˆλ‘œμš΄ arrow.com을 μ΄μš©ν•˜κ³  κ³„μ‹­λ‹ˆλ‹€. μ–Έμ œλ“ μ§€ κΈ°μ‘΄ μ‚¬μ΄νŠΈλ‘œ λŒμ•„κ°ˆ 수 μžˆμŠ΅λ‹ˆλ‹€.  κΈ°μ‘΄ μ‚¬μ΄νŠΈλ‘œ λŒμ•„κ°€κΈ°

Arrow Electronic Components Online
1939592-1|TE|simage
1939592-1|TE|limage
Connector Discrete Wire Housing

1939592-1

Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Black Bag

TE Connectivity
λ°μ΄ν„°μ‹œνŠΈ 

μ œν’ˆ 기술 사양
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    8
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    11/Contact
  • Maximum Voltage Rating
    12VDC
  • Minimum Operating Temperature (Β°C)
    -30
  • Maximum Operating Temperature (Β°C)
    105
  • Packaging
    Bag
  • Product Depth (mm)
    14.7
  • Product Height (mm)
    31.6
  • Mounting
    Cable Mount

λ¬Έμ„œ 및 자료

λ°μ΄ν„°μ‹œνŠΈ
λ””μžμΈ λ¦¬μ†ŒμŠ€