Connector Terminals
19193-0348
Ring Tongue Terminal (2/0)AWG Copper 51.3mm Tin VersaKrimp™ Carton
Molex제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
11
Plating
Tin
Wire Size (AWG)
(2/0)
Insulation
Non-Insulated
Packaging
Carton
Product Weight (g)
27.443
Product Length (mm)
51.3
Product Depth (mm)
24.1
Tradename
VersaKrimp™
Mounting
Cable Mount