제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Type
Splice Terminal
Termination Method
Crimp
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Insulation
Actinium-Nickel
Packaging
Tape and Reel
Product Weight (g)
1.274
Product Length (mm)
38.1
Product Depth (mm)
7.11
Color
Red
Tradename
Perma-Seal™
Mounting
Cable Mount