Connector Terminals
19144-0002
Spade Tongue Terminal 18-22AWG Copper Red 23.24mm Electro Tin InsulKrimp™ T/R
Molex제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Spade Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
2
Plating
Electro Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
600VAC
Insulation
Polyvinyl Chloride
Packaging
Tape and Reel
Product Weight (g)
0.695
Product Length (mm)
23.24
Product Depth (mm)
8.03
Color
Red
Tradename
InsulKrimp™
Mounting
Cable Mount