Connector Terminals
190700010
Ring Tongue Terminal 18-22AWG Copper Red 18.01mm Electro Tin InsulKrimp™ T/R
Molex제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
3|3.5
Plating
Electro Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
600V
Insulation
Polyvinyl Chloride
Packaging
Tape and Reel
Product Weight (g)
0.478
Product Length (mm)
18.01
Product Depth (mm)
6
Color
Red
Tradename
InsulKrimp™
Mounting
Cable Mount