제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
3.86
Body Orientation
Right Angle
Plating
Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Tape and Reel
Product Weight (g)
1.16
Product Length (mm)
16.81
Product Depth (mm)
15.88
Color
Red
Tradename
InsulKrimp™
Mounting
Cable Mount

