제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
5.16
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
14-16
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Carton
Product Weight (g)
1.07
Product Length (mm)
24.2
Product Depth (mm)
9.7
Tab Dimensions (mm)
6.35x0.81
Color
Blue
Tradename
InsulKrimp™
Mounting
Cable Mount

