Connector SCSI
1734101-9
Conn High Density RCP 80 POS 1.27mm Solder ST Thru-Hole 160 Terminal 1 Port
TE Connectivity제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
High Density
Gender
RCP
Number of Terminals
160
Number of Contacts
80
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Product Length (mm)
62.15
Product Depth (mm)
7.1
Product Height (mm)
10
Mounting
Through Hole
Contact Plating
Gold Over Palladium Nickel
Contact Material
Phosphor Bronze