Connector Backplane
1714001038
Conn Daughter Card RCP 96 POS 1.9mm Press Fit RA Thru-Hole Impel™ Tray
Molex제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Daughter Card
Gender
RCP
Number of Contacts
96
Termination Method
Press Fit
Terminal Pitch (mm)
1.9
Body Orientation
Right Angle
Speed Rating (Gbps)
40
Maximum Current Rating (A)
0.75/Contact
Maximum Voltage Rating
29.9VDC|29.9VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
200
Packaging
Tray
Product Length (mm)
15.95
Product Depth (mm)
44.2
Product Height (mm)
32
Tradename
Impel™
Mounting
Through Hole