제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Gender
M
Number of Contacts
8
Terminal Pitch (mm)
2.5
Number of Rows
1
Termination Method
Push-In Spring
Body Orientation
Straight
Maximum Current Rating (A)
6
Maximum Voltage Rating
160V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
21.7
Product Depth (mm)
15.5
Product Height (mm)
5
Housing Color
White
Mounting
Cable Mount

