Connector Headers and PCB Receptacles
1700145
Conn Shrouded Header (4 Sides) HDR 7 POS 5.08mm Solder RA Thru-Hole Cardboard
PHOENIX CONTACTμ ν κΈ°μ μ¬μ
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Custom
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
7
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Right Angle
Maximum Current Rating (A)
12
Maximum Voltage Rating
320V
Packaging
Cardboard
Product Weight (g)
4.4
Product Height (mm)
9
Mounting
Through Hole