커패시터 필름
168104K63A-F
Cap Film 0.1uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk
Illinois Capacitor제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.25.00.80
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
10%
Voltage
63VDC|40VAC
Dielectric
PET
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.2 X 2.5 X 6.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
7.2(Max)
Product Depth (mm)
2.5(Max)
Product Height (mm)
6.5(Max)
Lead Diameter (mm)
0.5
Lead Length (mm)
5.5
Seated Plane Height (mm)
6.5(Max)

