Switch Push Button
164SL33
Switch Push Button N.O./N.C. 4PST Square Button 5A 250VAC 24VDC 0.4VA Momentary Panel Mount Solder Lug
TE Connectivity제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
4PST
Actuator Style
Square Button
Switch Configuration
N.O./N.C.
Bushing Type
Threaded
Maximum Current Rating (A)
5@250VAC 24VDC
Maximum Power Rating (VA)
0.4@20VAC 20VDC
Dielectric Strength
1500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Electrical Life (Cycles)
100000
Actuator Length (mm)
3
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
8
IP Rating
IP65
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Product Length (mm)
18
Product Depth (mm)
18
Product Height (mm)
52.5

