커넥터 터미널 블록
1620290000
Conn Plug-in Terminal Block SKT 17 POS 3.5mm Screw RA Cable Mount 10A Box
Weidmueller GmbH & Co. KG제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
No
PPAP
No
Type
Plug-in Terminal Block
Gender
SKT
Number of Contacts
17
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
17
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
100
Packaging
Box
Product Weight (g)
15.12
Product Length (mm)
59.5
Product Depth (mm)
18.5
Product Height (mm)
13
Housing Color
Orange
Mounting
Cable Mount