커넥터 헤더 및 PCB 콘센트
1596170000
Conn Shrouded Header (4 Sides) HDR 10 POS 5mm Solder RA Side Entry Thru-Hole Box
Weidmueller GmbH & Co. KG제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
10
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Packaging
Box
Product Length (mm)
52
Product Depth (mm)
12
Product Height (mm)
8.5
Tail Length (mm)
3.2
Mounting
Through Hole

