Cable Assembly Flat/Ribbon
154660607
Cable Assembly 0.152m 29AWG 0.5mm 7 to 7 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag
Molex제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Number of Contacts
7 to 7
Gender
M-M
Connector Type A
FFC Jumper
Connector Type B
FFC Jumper
Conductor Material
Copper
Wire Size (AWG)
29
Cable Pitch (mm)
0.5
Cable Length (m)
0.152
Insulation Thickness (mm)
0.073
Insulation Color
White
Impedance (Ohm)
120
Conductor DC Resistance
300Ohm/Km
Insulation DC Resistance
10MOhm
Maximum Voltage Rating
60VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight
0.352g
Product Depth (mm)
6
Tradename
Premo-Flex FFC Jumper
Maximum Current Rating (A)
0.5/Contact
Contact Plating
Tin
Connector Orientation
Straight to Straight