제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
150
Maximum AC Voltage Rating (V)
95
Maximum DC Voltage Rating (V)
125
Maximum Clamping Voltage (V)
250
Tolerance Voltage
10%
Clamping Current (A)
10
Maximum Surge Current (A)
1200
Capacitance Value
330
Energy (J)
9.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Box
Product Diameter (mm)
9
Product Depth (mm)
4.8
Product Height (mm)
13.5
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
5

