Montajes de cables Cinta
150320233
Cable Assembly 0.051m 0.3mm 33 to 33 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag
Molexμ ν κΈ°μ μ¬μ
RoHS (UniΓ³n Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
CΓ³digo HTS
8544.42.90.90
Automotive
No
PPAP
No
Number of Contacts
33 to 33
Gender
M-M
Connector Type A
FFC Jumper
Connector Type B
FFC Jumper
Cable Pitch (mm)
0.3
Cable Length (m)
0.051
Maximum Voltage Rating
50V
Minimum Operating Temperature (Β°C)
-40
Maximum Operating Temperature (Β°C)
105
Packaging
Bag
Product Depth (mm)
11.5
Tradename
Premo-Flex FFC Jumper
Maximum Current Rating (A)
0.2/Contact
Contact Plating
Gold Over Nickel