Cavi assemblati piatti/a nastro
150320209
Cable Assembly 0.051m 0.3mm 9 to 9 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag
Molex제품 기술 사양
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.42.90.90
Automotive
No
PPAP
No
Number of Contacts
9 to 9
Gender
M-M
Connector Type A
FFC Jumper
Connector Type B
FFC Jumper
Cable Pitch (mm)
0.3
Cable Length (m)
0.051
Maximum Voltage Rating
50V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Depth (mm)
4.3
Tradename
Premo-Flex FFC Jumper
Maximum Current Rating (A)
0.2/Contact
Contact Plating
Gold Over Nickel