Conectores de Backplane
148452-5
Conn DIN 41612 RCP 160 POS 2.54mm Press Fit ST Thru-Hole Box
TE Connectivity제품 기술 사양
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
DIN 41612
Gender
RCP
Number of Contacts
160
Termination Method
Press Fit
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Packaging
Box
Product Length (mm)
94
Product Depth (mm)
15.88
Product Height (mm)
11.51
Mounting
Through Hole

