Connector Headers and PCB Receptacles
1376350-2
Conn Shrouded Header M 8 POS 2.2mm Solder RA Thru-Hole Tube
TE Connectivityμ ν κΈ°μ μ¬μ
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
Yes
PPAP
Unknown
Type
Shrouded Header
Gender
M
Number of Contacts
8
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.2
Body Orientation
Right Angle
Row Spacing (mm)
3
Maximum Voltage Rating
12VDC
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (Β°C)
-30
Maximum Operating Temperature (Β°C)
105
Packaging
Tube
Product Length (mm)
14.2
Product Depth (mm)
24.47
Product Height (mm)
15.5
Mounting
Through Hole