커패시터 세라믹 다층
12063A182JAT4A
Cap Ceramic 0.0018uF 25V C0G 5% Pad SMD 1206 125°C T/R
KYOCERA AVX Components Corporation제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.0018uF
Tolerance
5%
Voltage
25VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
3.2 X 1.6 X 0.94
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
0.94(Max)

