Connector Circular
1200710089
Micro-Change (M12) Field Attachable Connector 4 Poles Straight Female Unshielded IDC Termination Cable Diameter 4.00-8.00mm
Molex제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Body Orientation
Straight
Number of Contacts
4
Wire Size (AWG)
18-22
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Polyamide
Maximum Current Rating (A)
4/Contact
Product Weight (g)
14
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
IP Rating
IP67