μƒˆλ‘œμš΄ arrow.com을 μ΄μš©ν•˜κ³  κ³„μ‹­λ‹ˆλ‹€. μ–Έμ œλ“ μ§€ κΈ°μ‘΄ μ‚¬μ΄νŠΈλ‘œ λŒμ•„κ°ˆ 수 μžˆμŠ΅λ‹ˆλ‹€.  κΈ°μ‘΄ μ‚¬μ΄νŠΈλ‘œ λŒμ•„κ°€κΈ°

Arrow Electronic Components Online
11496413|AMPHENOL|limage
11496413|AMPHENOL|simage
Connector RF

1149-6413

Conn BMB-2.92mm Adapter 0Hz to 22GHz 50Ohm ST F/M Gold Over Nickel Tray

Amphenol
λ°μ΄ν„°μ‹œνŠΈ 

μ œν’ˆ 기술 사양
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BMB-2.92mm Adapter
  • Gender
    F/M
  • Body Orientation
    Straight
  • Contact Gender
    SKT/PIN
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 22G
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Minimum Operating Temperature (Β°C)
    -65
  • Maximum Operating Temperature (Β°C)
    165
  • Packaging
    Tray
  • Product Length (mm)
    20.65
  • Product Depth (mm)
    7.92

λ¬Έμ„œ 및 자료

λ°μ΄ν„°μ‹œνŠΈ
λ””μžμΈ λ¦¬μ†ŒμŠ€