Capacitor Aluminum Electrolytic
107LBA400M2BD
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 2.4868 Ohm 0.68A 2000h 85°C
Illinois Capacitor제품 기술 사양
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
400VDC
ESR (Ohm)
2.4868
Equivalent Series Resistance Type
Standard
IR (mA)
0.68
IL (uA)
600@5Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
22 X 30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
22
Product Height (mm)
30