Connector Fiber Optics
1060043076
Conn MTP Adapter Single Mode/Multi Mode Duplex/Simplex RCP/RCP Crimp Panel Mount
Molex제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.70.00.00
Automotive
No
PPAP
No
Type
MTP Adapter
Gender
RCP/RCP
Mode
Single/Multi
Termination Method
Crimp
Fiber Cable Type
Duplex/Simplex
Product Weight (g)
8.671
Product Length (mm)
18.29
Product Depth (mm)
43.6
Product Height (mm)
27.9
Mounting
Panel Mount

