Connector Card Edge
1-650728-9
Conn Card Edge SKT 38 POS 3.81mm Solder ST Thru-Hole Package
TE Connectivity제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Card Edge
Gender
SKT
Card Type
Dual Edge
Number of Contacts
38
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
3.81
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Package
Product Length (mm)
75.44
Product Depth (mm)
10.97
Product Height (mm)
15.24
Mounting
Through Hole