Connettori D-Sub
09654616711
Conn D-Sub M 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port
HARTING Technology Group제품 기술 사양
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
37
Number of Terminals
37
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.38
Body Orientation
Straight
Contact Gender
M
Maximum Current Rating (A)
6.5
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
250
Shell Material
Steel
Shell Plating
Tin
Shell Size
C
Less Contact
No
Product Length (mm)
69.7
Product Depth (mm)
12.5
Contact Plating
Noble Metal Over Nickel
Contact Material
Copper Alloy
Mounting
Through Hole

