제품 기술 사양
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Gender
F
Number of Contacts
40
Number of Circuits
40
Termination Method
Screw
Maximum Current Rating (A)
10
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Housing Color
Pebble Gray