Condensatori in ceramica multitstrato
08055A241KAT2A
Cap Ceramic 240pF 50V C0G 10% Pad SMD 0805 125Β°C T/R
KYOCERA AVX Components Corporationμ ν κΈ°μ μ¬μ
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active-Unconfirmed
Codice HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
240pF
Tolerance
10%
Voltage
50VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2.01 X 1.25
Package/Case
0805
Minimum Operating Temperature (Β°C)
-55
Maximum Operating Temperature (Β°C)
125
Packaging
Tape and Reel
Product Length (mm)
2.01
Product Depth (mm)
1.25