커패시터 세라믹 다층
08053A2R2D4T2A
Cap Ceramic 2.2pF 25V C0G 0.5pF Pad SMD 0805 125°C Automotive AEC-Q200
KYOCERA AVX Components Corporation제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
Yes
PPAP
Unknown
Capacitance Value
2.2pF
Tolerance
0.5pF
Voltage
25VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2.01 X 1.25 X 0.94
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
2.01
Product Depth (mm)
1.25
Product Height (mm)
0.94(Max)

