Cable Assembly Coaxial
0734197341
FAKRA Straight IP67 Jack Code L-to-MMCX Straight Plug, RG-178 Cable, 114.00mm Length
Molex제품 기술 사양
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
No
Cable Type
Coaxial
Connector Type A
FAKRA SMB
Connector Type B
MMCX
Cable Length (m)
0.11
Impedance (Ohm)
50
Maximum Frequency (GHz)
6
Product Weight
36.342g
RG Type
RG-178
Contact Plating
Gold
Contact Material
Brass

