제품 기술 사양
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.10.00.40
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
Yes
PPAP
Unknown
Type
Chip
Acting
Slow Blow
Application
Battery Charging Circuit Protection|Game Console|Industrial Equipment
Fuse Size (mm)
6.1 X 2.54 X 2.54
Current Rating (A)
5
Maximum Voltage Rating (V)
125
Maximum AC Voltage Rating (V)
125
Maximum DC Voltage Rating (V)
125
Maximum Power Dissipation (W)
1.5(Typ)
Breaking Capacity @ Rated Voltage (A)
100@125VAC|5000@72VDC|500@125VDC
Typical Melting I2t (A²S)
24
Typical Cold Resistance (Ohm)
0.026
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Product Depth (mm)
2.54
Product Length (mm)
6.1
Product Height (mm)
2.54
Fuse Material
Ceramic
Mounting
Surface Mount
Package/Case
2410

