Condensadores cerámicos multicapa
06033A200KAT2A
Cap Ceramic 20pF 25V C0G 10% Pad SMD 0603 125°C T/R
KYOCERA AVX Components Corporation제품 기술 사양
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Código HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
20pF
Tolerance
10%
Voltage
25VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.6 X 0.81 X 0.9
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
1.6
Product Depth (mm)
0.81
Product Height (mm)
0.9(Max)